Part Details for MC68HC11E1CFU3R2 by Motorola Mobility LLC
Results Overview of MC68HC11E1CFU3R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC11E1CFU3R2 Information
MC68HC11E1CFU3R2 by Motorola Mobility LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: MC68HC11E1CFU3R2 by Motorola Mobility LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC68HC11E1CFU3R2
MC68HC11E1CFU3R2 Part Data Attributes
|
|
MC68HC11E1CFU3R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC11E1CFU3R2
Motorola Mobility LLC
Microcontroller, 8-Bit, EEPROM, 3MHz, HCMOS, PQFP64
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFP | |
| Package Description | Qfp, | |
| Pin Count | 64 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Address Bus Width | 16 | |
| Bit Size | 8 | |
| Clock Frequency-Max | 12 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 14 Mm | |
| Number of I/O Lines | 38 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| ROM Programmability | Eeprom | |
| Seated Height-Max | 2.46 Mm | |
| Speed | 3 Mhz | |
| Supply Current-Max | 35 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Hcmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for MC68HC11E1CFU3R2
This table gives cross-reference parts and alternative options found for MC68HC11E1CFU3R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11E1CFU3R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC68HC11E1CFU3 | NXP Semiconductors | Check for Price | Microcontroller, 8-Bit, EEPROM, 3MHz, HCMOS, PQFP64 | MC68HC11E1CFU3R2 vs MC68HC11E1CFU3 |