Part Details for MC68HC11E1CFNE2R by Freescale Semiconductor
Results Overview of MC68HC11E1CFNE2R by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC11E1CFNE2R Information
MC68HC11E1CFNE2R by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC11E1CFNE2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 11482 |
|
RFQ |
Part Details for MC68HC11E1CFNE2R
MC68HC11E1CFNE2R CAD Models
MC68HC11E1CFNE2R Part Data Attributes
|
MC68HC11E1CFNE2R
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC11E1CFNE2R
Freescale Semiconductor
8 BIT MCU, 512 BYTES EE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | SEATED HT CALCULATED | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 6800 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.125 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 52 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 2 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19.125 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC11E1CFNE2R
This table gives cross-reference parts and alternative options found for MC68HC11E1CFNE2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11E1CFNE2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC11E1CFN2R2 | Rochester Electronics LLC | Check for Price | 8-BIT, EEPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | MC68HC11E1CFNE2R vs MC68HC11E1CFN2R2 |
MC68HC11E1CFN2R2 | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, EEPROM, 6800 CPU, 2MHz, HCMOS, PQCC52, PLASTIC, LCC-52 | MC68HC11E1CFNE2R vs MC68HC11E1CFN2R2 |
MC68HC11E1MFN2 | Motorola Mobility LLC | Check for Price | 8-BIT, EEPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | MC68HC11E1CFNE2R vs MC68HC11E1MFN2 |
MC68HC11E1CFN2 | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, EEPROM, 6800 CPU, 2MHz, HCMOS, PQCC52, PLASTIC, LCC-52 | MC68HC11E1CFNE2R vs MC68HC11E1CFN2 |
MC68HC11E1CFN2 | Motorola Mobility LLC | Check for Price | 8-BIT, EEPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | MC68HC11E1CFNE2R vs MC68HC11E1CFN2 |
MC68HC11E1CFN2R2 | Motorola Mobility LLC | Check for Price | 8-BIT, EEPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | MC68HC11E1CFNE2R vs MC68HC11E1CFN2R2 |
MC68HC11E1MFNE2 | Freescale Semiconductor | Check for Price | 8BIT MCU,512 BYTES RAM EPP | MC68HC11E1CFNE2R vs MC68HC11E1MFNE2 |
MC68HC11E1CFNE2R | NXP Semiconductors | Check for Price | 8-BIT, OTPROM, 2MHz, MICROCONTROLLER, PQCC52 | MC68HC11E1CFNE2R vs MC68HC11E1CFNE2R |