-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, 2MHz, MICROCONTROLLER, PQCC52
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9029
|
Newark | 8 Bit Microcontroller, 68Hc11E, 2 Mhz, 512 Byte, 52, Lcc Rohs Compliant: Yes |Nxp MC68HC11E1CFNE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8400 / $28.1100 | Buy Now |
DISTI #
SMC-MC68HC11E1CFNE2
|
Sensible Micro Corporation | Ic Mcu 8Bit Romless 52Plcc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 4 |
|
$11.7876 | RFQ |
|
Flip Electronics | Stock, ship today | 2001 |
|
$50.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC68HC11E1CFNE2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC11E1CFNE2
NXP Semiconductors
8-BIT, 2MHz, MICROCONTROLLER, PQCC52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LCC-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1988-01-01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | SEATED HT-CALCULATED | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 6800 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.125 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 52 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 512 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 2 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19.125 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC68HC11E1CFNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11E1CFNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC11E1CFN2 | Microcontroller | NXP Semiconductors | MC68HC11E1CFNE2 vs MC68HC11E1CFN2 |
MC68HC11E1MFNE2 | MICROCONTROLLER | NXP Semiconductors | MC68HC11E1CFNE2 vs MC68HC11E1MFNE2 |
MC68HC11E1CFN2R2 | 8-BIT, EEPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68HC11E1CFNE2 vs MC68HC11E1CFN2R2 |
MC68HC11E1CFN2 | 8-BIT, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Freescale Semiconductor | MC68HC11E1CFNE2 vs MC68HC11E1CFN2 |
MC68HC11E1CFN2 | 8-BIT, EEPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68HC11E1CFNE2 vs MC68HC11E1CFN2 |
MC68HC11E1MFNE2 | 8BIT MCU,512 BYTES RAM EPP | Freescale Semiconductor | MC68HC11E1CFNE2 vs MC68HC11E1MFNE2 |
MC68HC11E1CFN2R2 | 8-BIT, EEPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Rochester Electronics LLC | MC68HC11E1CFNE2 vs MC68HC11E1CFN2R2 |
MC68HC11E1CFN2R2 | 8-BIT, EEPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Freescale Semiconductor | MC68HC11E1CFNE2 vs MC68HC11E1CFN2R2 |
MC68HC11E1MFN2 | 8-BIT, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Freescale Semiconductor | MC68HC11E1CFNE2 vs MC68HC11E1MFN2 |
935313465574 | Microcontroller | NXP Semiconductors | MC68HC11E1CFNE2 vs 935313465574 |