Microcontrollers and Processors
MC68HC11E1CFN2
Description: 8-BIT, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52

Overview of MC68HC11E1CFN2 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC68HC11E1CFN2 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC68HC11E1CFN2 by Freescale Semiconductor

MC68HC11E1CFN2
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
LCC
Package Description
PLASTIC, LCC-52
Pin Count
52
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
16
Bit Size
8
CPU Family
6800
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e0
Length
19.1262 mm
Moisture Sensitivity Level
3
Number of I/O Lines
38
Number of Terminals
52
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC52,.8SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
512
ROM Programmability
EEPROM
Seated Height-Max
4.57 mm
Speed
2 MHz
Supply Current-Max
27 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
19.1262 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC68HC11E1CFN2
    Freescale Semiconductor
    8-BIT, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52
    VS

Alternate Parts for MC68HC11E1CFN2

This table gives cross-reference parts and alternative options found for MC68HC11E1CFN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11E1CFN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC11E1CFNE2R 8 BIT MCU, 512 BYTES EE Freescale Semiconductor MC68HC11E1CFN2 vs MC68HC11E1CFNE2R
MC68HC11E1CFN2 Microcontroller NXP Semiconductors MC68HC11E1CFN2 vs MC68HC11E1CFN2
MC68HC11E1CFN2R2 8-BIT, EEPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Freescale Semiconductor MC68HC11E1CFN2 vs MC68HC11E1CFN2R2
935313465574 Microcontroller NXP Semiconductors MC68HC11E1CFN2 vs 935313465574
MC68HC11E1MFNE2 8BIT MCU,512 BYTES RAM EPP Freescale Semiconductor MC68HC11E1CFN2 vs MC68HC11E1MFNE2
MC68HC11E1CFN2R2 8-BIT, EEPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Rochester Electronics LLC MC68HC11E1CFN2 vs MC68HC11E1CFN2R2
MC68HC11E1CFN2R2 8-BIT, EEPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MC68HC11E1CFN2 vs MC68HC11E1CFN2R2
MC68HC11E1CFNE2R 8-BIT, OTPROM, 2MHz, MICROCONTROLLER, PQCC52 NXP Semiconductors MC68HC11E1CFN2 vs MC68HC11E1CFNE2R
MC68HC11E1MFN2 8-BIT, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Freescale Semiconductor MC68HC11E1CFN2 vs MC68HC11E1MFN2
MC68HC11E1CFNE2 8-BIT, 2MHz, MICROCONTROLLER, PQCC52 NXP Semiconductors MC68HC11E1CFN2 vs MC68HC11E1CFNE2
Part Number Description Manufacturer Compare
MC68HC11E1VFN3 8-BIT, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, QCC-52 Freescale Semiconductor MC68HC11E1CFN2 vs MC68HC11E1VFN3
MC68HC11E1MFNE2 8BIT MCU,512 BYTES RAM EPP Freescale Semiconductor MC68HC11E1CFN2 vs MC68HC11E1MFNE2
MC68HC11E9VFN2 8-BIT, MROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MC68HC11E1CFN2 vs MC68HC11E9VFN2
MC68HC11E20FN3 8-BIT, MROM, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MC68HC11E1CFN2 vs MC68HC11E20FN3
MC68HC11E1MFN2 8-BIT, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Freescale Semiconductor MC68HC11E1CFN2 vs MC68HC11E1MFN2
MC68HC11E0MFN3 8-BIT, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, QCC-52 Motorola Mobility LLC MC68HC11E1CFN2 vs MC68HC11E0MFN3
MC68HC11E20CFN3 Microcontroller, 8-Bit, MROM, 6800 CPU, 3MHz, HCMOS, PQCC52, PLASTIC, LCC-52 Motorola Semiconductor Products MC68HC11E1CFN2 vs MC68HC11E20CFN3
MC68HC11E9MFN1R2 8-BIT, MROM, 3MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MC68HC11E1CFN2 vs MC68HC11E9MFN1R2
MC68HC11E9CFN2 8-BIT, MROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MC68HC11E1CFN2 vs MC68HC11E9CFN2
MC68HC11E1VFNE3 MICROCONTROLLER NXP Semiconductors MC68HC11E1CFN2 vs MC68HC11E1VFNE3

Related Parts for MC68HC11E1CFN2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC11E1CFN2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC11E1CFN2 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC68HC11E1CFN2 would you like to use for your alert(s)?
  • Please alert me when MC68HC11E1CFN2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC11E1CFN2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC11E1CFN2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC11E1CFN2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC11E1CFN2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC11E1CFN2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: