Part Details for MC68HC11E0CP2 by Motorola Semiconductor Products
Results Overview of MC68HC11E0CP2 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC11E0CP2 Information
MC68HC11E0CP2 by Motorola Semiconductor Products is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68HC11E0CP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC68HC11E0CP2
MC68HC11E0CP2 CAD Models
MC68HC11E0CP2 Part Data Attributes
|
MC68HC11E0CP2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68HC11E0CP2
Motorola Semiconductor Products
Microcontroller, 8-Bit, 2MHz, HCMOS, PDIP48, PLASTIC, DIP-48
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T48 | |
Length | 61.72 mm | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Speed | 2 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC11E0CP2
This table gives cross-reference parts and alternative options found for MC68HC11E0CP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC11E0CP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC11E0CP2 | Freescale Semiconductor | Check for Price | 8-BIT, 2MHz, MICROCONTROLLER, PDIP48, PLASTIC, DIP-48 | MC68HC11E0CP2 vs MC68HC11E0CP2 |
MC68HC11E0CP2 | Motorola Mobility LLC | Check for Price | 8-BIT, 2MHz, MICROCONTROLLER, PDIP48, PLASTIC, DIP-48 | MC68HC11E0CP2 vs MC68HC11E0CP2 |
MC68HC11E0CP3 | Motorola Mobility LLC | Check for Price | 8-BIT, 3MHz, MICROCONTROLLER, PDIP48, PLASTIC, DIP-48 | MC68HC11E0CP2 vs MC68HC11E0CP3 |
MC68HC11E1CP3 | Motorola Mobility LLC | Check for Price | 8-BIT, 3MHz, MICROCONTROLLER, PDIP48, PLASTIC, DIP-48 | MC68HC11E0CP2 vs MC68HC11E1CP3 |
MC68HC11E0CP3 | Rochester Electronics LLC | Check for Price | 8-BIT, 3MHz, MICROCONTROLLER, PDIP48, PLASTIC, DIP-48 | MC68HC11E0CP2 vs MC68HC11E0CP3 |
MC68HC11E1CP3 | Freescale Semiconductor | Check for Price | 8-BIT, 3MHz, MICROCONTROLLER, PDIP48, PLASTIC, DIP-48 | MC68HC11E0CP2 vs MC68HC11E1CP3 |