Datasheets
MC68HC08AZ60FU by:

8-BIT, MROM, 8.4MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, 2.20 MM HEIGHT, PLASTIC, QFP-64

Part Details for MC68HC08AZ60FU by Motorola Mobility LLC

Overview of MC68HC08AZ60FU by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MC68HC08AZ60FU

MC68HC08AZ60FU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC68HC08AZ60FU Part Data Attributes

MC68HC08AZ60FU Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC68HC08AZ60FU Motorola Mobility LLC 8-BIT, MROM, 8.4MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 0.80 MM PITCH, 2.20 MM HEIGHT, PLASTIC, QFP-64
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code QFP
Package Description QFP,
Pin Count 64
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 8
Clock Frequency-Max 8.4 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G64
Length 14 mm
Number of I/O Lines 50
Number of Terminals 64
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
ROM Programmability MROM
Seated Height-Max 2.45 mm
Speed 8.4 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC08AZ60FU by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC08AZ60FU by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC68HC08AZ60FU would you like to use for your alert(s)?
  • Please alert me when MC68HC08AZ60FU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC08AZ60FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC08AZ60FU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC08AZ60FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC08AZ60FU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC08AZ60FU by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: