Part Details for MC68HC05P9ADW by Motorola Mobility LLC
Overview of MC68HC05P9ADW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68HC05P9ADW
MC68HC05P9ADW CAD Models
MC68HC05P9ADW Part Data Attributes
|
MC68HC05P9ADW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC05P9ADW
Motorola Mobility LLC
8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V MIN SUPPLY @ 1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 6805 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2112 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.65 mm | |
Speed | 2.1 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC05P9ADW
This table gives cross-reference parts and alternative options found for MC68HC05P9ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC05P9ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC05P9ADW | Microcontroller, 8-Bit, MROM, 6805 CPU, 2.1MHz, HCMOS, PDSO28, SOIC-28 | Motorola Semiconductor Products | MC68HC05P9ADW vs MC68HC05P9ADW |
MC68HC05P9AVDW | Microcontroller, 8-Bit, MROM, 6805 CPU, 2.1MHz, HCMOS, PDSO28, SOIC-28 | Motorola Semiconductor Products | MC68HC05P9ADW vs MC68HC05P9AVDW |
MC68HC05P9ACDW | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Freescale Semiconductor | MC68HC05P9ADW vs MC68HC05P9ACDW |
MC68HC05P9AMDW | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Freescale Semiconductor | MC68HC05P9ADW vs MC68HC05P9AMDW |
MC68HC05P9ADW | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,SOP,28PIN,PLASTIC | Freescale Semiconductor | MC68HC05P9ADW vs MC68HC05P9ADW |
MC68HC05P9AMDW | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC68HC05P9ADW vs MC68HC05P9AMDW |
MC68HC05P9ACDW | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC68HC05P9ADW vs MC68HC05P9ACDW |
MC68HC05P9ACDW | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO28 | NXP Semiconductors | MC68HC05P9ADW vs MC68HC05P9ACDW |
MC68HC05P9ACDW | Microcontroller, 8-Bit, MROM, 6805 CPU, 2.1MHz, HCMOS, PDSO28, SOIC-28 | Motorola Semiconductor Products | MC68HC05P9ADW vs MC68HC05P9ACDW |