Part Details for MC68HC05P6DWE by Freescale Semiconductor
Overview of MC68HC05P6DWE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for MC68HC05P6DWE
MC68HC05P6DWE CAD Models
MC68HC05P6DWE Part Data Attributes:
|
MC68HC05P6DWE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC05P6DWE
Freescale Semiconductor
8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY @ 1MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 2.65 mm | |
Speed | 2.1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC05P6DWE
This table gives cross-reference parts and alternative options found for MC68HC05P6DWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC05P6DWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC05P6DW | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Freescale Semiconductor | MC68HC05P6DWE vs MC68HC05P6DW |
MC68HC05P6DW | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC68HC05P6DWE vs MC68HC05P6DW |
MC68HC05P6DWR2 | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Motorola Mobility LLC | MC68HC05P6DWE vs MC68HC05P6DWR2 |
MC68HC05P6DWR2 | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDSO28, SOIC-28 | Freescale Semiconductor | MC68HC05P6DWE vs MC68HC05P6DWR2 |