Part Details for MC68HC05E0FN by Freescale Semiconductor
Results Overview of MC68HC05E0FN by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC05E0FN Information
MC68HC05E0FN by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68HC05E0FN
MC68HC05E0FN CAD Models
MC68HC05E0FN Part Data Attributes
|
|
MC68HC05E0FN
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC05E0FN
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,LDCC,68PIN,PLASTIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccj, Ldcc68,1.0sq | |
| Reach Compliance Code | Unknown | |
| Bit Size | 8 | |
| CPU Family | 6805 | |
| JESD-30 Code | S-PQCC-J68 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 68 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC68,1.0SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supplies | 5 V | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 480 | |
| ROM (words) | 0 | |
| Speed | 8 Mhz | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad |