Datasheets
MC68HC05B6CFN by:

8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52

Part Details for MC68HC05B6CFN by Motorola Mobility LLC

Overview of MC68HC05B6CFN by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

Part Details for MC68HC05B6CFN

MC68HC05B6CFN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC68HC05B6CFN Part Data Attributes

MC68HC05B6CFN Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC68HC05B6CFN Motorola Mobility LLC 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code LCC
Package Description QCCJ,
Pin Count 52
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ
Address Bus Width
Bit Size 8
Clock Frequency-Max 4.2 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQCC-J52
JESD-609 Code e0
Length 19.125 mm
Number of I/O Lines 32
Number of Terminals 52
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
ROM Programmability MROM
Seated Height-Max 4.57 mm
Speed 2.1 MHz
Supply Current-Max 12 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 19.125 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MC68HC05B6CFN

This table gives cross-reference parts and alternative options found for MC68HC05B6CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC05B6CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC68HC05B6CFN 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Freescale Semiconductor MC68HC05B6CFN vs MC68HC05B6CFN
MC68HC05B6CFNR2 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MC68HC05B6CFN vs MC68HC05B6CFNR2
Part Number Description Manufacturer Compare
MC68HC05B6CFNR2 Microcontroller, 8-Bit, MROM, 2.1MHz, HCMOS, PQCC52, PLASTIC, LCC-52 Motorola Semiconductor Products MC68HC05B6CFN vs MC68HC05B6CFNR2
MC68HC05B6CFN 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 Freescale Semiconductor MC68HC05B6CFN vs MC68HC05B6CFN

MC68HC05B6CFN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC05B6CFN by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC05B6CFN by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC68HC05B6CFN would you like to use for your alert(s)?
  • Please alert me when MC68HC05B6CFN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC05B6CFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC05B6CFN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC05B6CFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC05B6CFN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC05B6CFN by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: