Part Details for MC68HC05B16B by Motorola Mobility LLC
Overview of MC68HC05B16B by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MC68HC05B16B
MC68HC05B16B CAD Models
MC68HC05B16B Part Data Attributes
|
MC68HC05B16B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC05B16B
Motorola Mobility LLC
8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDIP56, PLASTIC, SDIP-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP56,.6 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3V MINIMUM SUPPLY @ 1MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 6805 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T56 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 56 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP56,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 352 | |
ROM (words) | 15120 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 2.1 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC05B16B
This table gives cross-reference parts and alternative options found for MC68HC05B16B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC05B16B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC05B16BE | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDIP56, SHRINK, DIP-56 | Freescale Semiconductor | MC68HC05B16B vs MC68HC05B16BE |
MC68HC05B16B | 8-BIT, MROM, 2.1MHz, MICROCONTROLLER, PDIP56, SHRINK, DIP-56 | Freescale Semiconductor | MC68HC05B16B vs MC68HC05B16B |