Part Details for MC68EN360CAI25L by Freescale Semiconductor
Results Overview of MC68EN360CAI25L by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68EN360CAI25L Information
MC68EN360CAI25L by Freescale Semiconductor is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68EN360CAI25L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1 |
|
RFQ |
Part Details for MC68EN360CAI25L
MC68EN360CAI25L CAD Models
MC68EN360CAI25L Part Data Attributes
|
MC68EN360CAI25L
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68EN360CAI25L
Freescale Semiconductor
10Mbps, SERIAL COMM CONTROLLER, PQFP240, 32 X 32 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, FQFP-240
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP-240 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 240 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MC68EN360CAI25L
This table gives cross-reference parts and alternative options found for MC68EN360CAI25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68EN360CAI25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68EN360CAI25L,557 | NXP Semiconductors | Check for Price | Serial I/O Controller, 0.0000006061088009MBps, CMOS, PQFP240 | MC68EN360CAI25L vs MC68EN360CAI25L,557 |
MC68EN360CEM25L | Motorola Mobility LLC | Check for Price | 4 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP240, PLASTIC, QFP-240 | MC68EN360CAI25L vs MC68EN360CEM25L |
MC68EN360CEM25L | Freescale Semiconductor | Check for Price | 4 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP240, PLASTIC, QFP-240 | MC68EN360CAI25L vs MC68EN360CEM25L |