Part Details for MC68EC060ZU66 by Motorola Mobility LLC
Overview of MC68EC060ZU66 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68EC060ZU66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor, 32-Bit, MC68000 Family, 66.67MHz PBGA304 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 846 |
|
$323.5800 / $380.6800 | Buy Now |
Part Details for MC68EC060ZU66
MC68EC060ZU66 CAD Models
MC68EC060ZU66 Part Data Attributes:
|
MC68EC060ZU66
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68EC060ZU66
Motorola Mobility LLC
32-BIT, 66.67MHz, MICROPROCESSOR, PBGA304, TBGA-304
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 304 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B304 | |
Low Power Mode | YES | |
Number of Terminals | 304 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 66.67 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68EC060ZU66
This table gives cross-reference parts and alternative options found for MC68EC060ZU66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68EC060ZU66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68EC060ZU66 | 32-BIT, 66.67MHz, MICROPROCESSOR, PBGA304, TBGA-304 | Freescale Semiconductor | MC68EC060ZU66 vs MC68EC060ZU66 |