Part Details for MC68EC060 by Freescale Semiconductor
Overview of MC68EC060 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC68EC060
MC68EC060 CAD Models
MC68EC060 Part Data Attributes:
|
MC68EC060
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68EC060
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,CMOS,CERAMIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Package Body Material | CERAMIC | |
Qualification Status | Not Qualified | |
Speed | 66 MHz | |
Supply Voltage-Nom | 3.3 V | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |