Part Details for MC68EC040RC33 by Motorola Semiconductor Products
Overview of MC68EC040RC33 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68EC040RC33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 133 |
|
RFQ | ||
|
Quest Components | Microprocessor, 32 Bit, 179 Pin, Ceramic, PGA | 103 |
|
$78.7500 / $97.5000 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 179 Pin, Ceramic, PGA | 80 |
|
$116.2500 / $150.0000 | Buy Now |
|
Quest Components | Microprocessor, 32 Bit, 179 Pin, Ceramic, PGA | 37 |
|
$376.8000 / $439.6000 | Buy Now |
Part Details for MC68EC040RC33
MC68EC040RC33 CAD Models
MC68EC040RC33 Part Data Attributes
|
MC68EC040RC33
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68EC040RC33
Motorola Semiconductor Products
Microprocessor, 32-Bit, 33MHz, CMOS, CPGA179, 18 X 18 MM, CAVITY-DOWN, PGA-179
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 18 X 18 MM, CAVITY-DOWN, PGA-179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P179 | |
JESD-609 Code | e0 | |
Length | 47.245 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 179 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA179,18X18 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.05 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.245 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68EC040RC33
This table gives cross-reference parts and alternative options found for MC68EC040RC33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68EC040RC33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68LC040RC33 | 32-BIT, 33MHz, MICROPROCESSOR, CPGA179, 18 X 18 MM, CAVITY-DOWN, PGA-179 | Motorola Mobility LLC | MC68EC040RC33 vs MC68LC040RC33 |