Part Details for MC68EC000CFU16 by Freescale Semiconductor
Overview of MC68EC000CFU16 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC68EC000CFU16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC68EC000CFU16-ND
|
DigiKey | IC MPU M680X0 16MHZ 64QFP Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1228 In Stock |
|
$17.8300 | Buy Now |
|
Rochester Electronics | MC68EC000 - ColdFire 32-Bit Microprocessor, 16MHz PQFP64 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1228 |
|
$14.5700 / $17.1400 | Buy Now |
Part Details for MC68EC000CFU16
MC68EC000CFU16 CAD Models
MC68EC000CFU16 Part Data Attributes
|
MC68EC000CFU16
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68EC000CFU16
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,CMOS,QFP,64PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Total Weight | 886.25 | |
Category CO2 Kg | 12.2 | |
CO2 | 10812.25 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2015-06-15 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-43-9, 7439-92-1, 1333-86-4, 1309-64-4, 7440-48-4, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Bit Size | 32 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64(UNSPEC) | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Speed | 16.67 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |