Part Details for MC68A00L by Motorola Mobility LLC
Overview of MC68A00L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68A00L
MC68A00L CAD Models
MC68A00L Part Data Attributes
|
MC68A00L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68A00L
Motorola Mobility LLC
8-BIT, 1.5MHz, MICROPROCESSOR, CDIP40, 715-05
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 1.5 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.32 mm | |
Speed | 1.5 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68A00L
This table gives cross-reference parts and alternative options found for MC68A00L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68A00L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G65SC112ACS-6 | Microprocessor, 8-Bit, 6MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | MC68A00L vs G65SC112ACS-6 |
AM9080ADM | Microprocessor, 8-Bit, 2.08MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | MC68A00L vs AM9080ADM |
G65SC112PS-2 | Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | MC68A00L vs G65SC112PS-2 |
P8088-2B | Microprocessor, 8-Bit, 8MHz, NMOS, PDIP40, PLASTIC, DIP-40 | AMD | MC68A00L vs P8088-2B |
G65SC102PI-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | MC68A00L vs G65SC102PI-5 |
Z0800206CMB | Microprocessor, 16-Bit, 6MHz, NMOS, CDIP40, CERAMIC, DIP-40 | Zilog Inc | MC68A00L vs Z0800206CMB |
MC68A09EL | Microprocessor, 8-Bit, 1.5MHz, NMOS, CDIP40, CERAMIC, DIP-40 | Motorola Semiconductor Products | MC68A00L vs MC68A09EL |
EF68A09JMB/C | Microprocessor, 8-Bit, 1.5MHz, HMOS, CDIP40, CERDIP-40 | Teledyne e2v | MC68A00L vs EF68A09JMB/C |
MC68A09ECL | 8-BIT, 1.5MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40 | Motorola Mobility LLC | MC68A00L vs MC68A09ECL |
NSC800N-4 | IC 8-BIT, 4 MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40, Microprocessor | National Semiconductor Corporation | MC68A00L vs NSC800N-4 |