Part Details for MC68908GZ16CFJE by Freescale Semiconductor
Overview of MC68908GZ16CFJE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68908GZ16CFJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
ComSIT USA | 8-BIT MICROCONTROLLER UNIT (MCU) Microcontroller, CMOS RoHS: Compliant |
|
|
RFQ |
Part Details for MC68908GZ16CFJE
MC68908GZ16CFJE CAD Models
MC68908GZ16CFJE Part Data Attributes
|
MC68908GZ16CFJE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68908GZ16CFJE
Freescale Semiconductor
8BIT MCU 16K FLASH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 16384 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68908GZ16CFJE
This table gives cross-reference parts and alternative options found for MC68908GZ16CFJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68908GZ16CFJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68908GZ16MFJE | 8BIT MCU 16K FLASH | Freescale Semiconductor | MC68908GZ16CFJE vs MC68908GZ16MFJE |