Part Details for MC68836 by Motorola Mobility LLC
Results Overview of MC68836 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68836 Information
MC68836 by Motorola Mobility LLC is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68836
MC68836 CAD Models
MC68836 Part Data Attributes
Alternate Parts for MC68836
This table gives cross-reference parts and alternative options found for MC68836. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68836, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFF1018HN/N1 | NXP Semiconductors | Check for Price | IC 2150 MHz, OTHER CLOCK GENERATOR, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16, Clock Generator | MC68836 vs TFF1018HN/N1 |
TFF1044HN | NXP Semiconductors | Check for Price | OTHER CLOCK GENERATOR | MC68836 vs TFF1044HN |
TFF1024HN | NXP Semiconductors | Check for Price | OTHER CLOCK GENERATOR | MC68836 vs TFF1024HN |
QM140R10M-25 | Q-TECH Corporation | Check for Price | Clock Generator, 60MHz, CMOS, PDIP14, DIP-14 | MC68836 vs QM140R10M-25 |
QM140R12M-25 | Q-TECH Corporation | Check for Price | Clock Generator, 60MHz, CMOS, PDIP14, DIP-14 | MC68836 vs QM140R12M-25 |
QM140R11M-25 | Q-TECH Corporation | Check for Price | Clock Generator, 60MHz, CMOS, PDIP14, DIP-14 | MC68836 vs QM140R11M-25 |
TFF1013HN | NXP Semiconductors | Check for Price | OTHER CLOCK GENERATOR | MC68836 vs TFF1013HN |