There are no models available for this part yet.
Overview of MC68824FN12H by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC68824FN12H by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | LAN Node Controller, 84 Pin, PLCC | 213 |
|
$22.0000 / $26.0000 | Buy Now | ||
ComSIT USA | TOKEN BUS CONTROLLER Serial I/O Controller, 1 Channel(s), 1.5625MBps, CMOS, PQCC84 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for MC68824FN12H by Motorola Semiconductor Products
Part Data Attributes for MC68824FN12H by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
QCCJ,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Boundary Scan
|
NO
|
Bus Compatibility
|
68000
|
Clock Frequency-Max
|
12.5 MHz
|
Communication Protocol
|
SYNC, BYTE
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
1.5625 MBps
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQCC-J84
|
JESD-609 Code
|
e0
|
Length
|
29.285 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
4
|
Number of I/O Lines
|
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
84
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
29.285 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for MC68824FN12H
This table gives cross-reference parts and alternative options found for MC68824FN12H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68824FN12H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68824IFN12H | Serial I/O Controller, 1 Channel(s), 1.5625MBps, CMOS, PQCC84, PLASTIC, LCC-84 | Motorola Semiconductor Products | MC68824FN12H vs MC68824IFN12H |
MC68824RC12H | Serial I/O Controller, 1 Channel(s), 1.5625MBps, CMOS, CPGA84, PGA-84 | Motorola Semiconductor Products | MC68824FN12H vs MC68824RC12H |
MC68824IRC12H | Serial I/O Controller, 1 Channel(s), 1.5625MBps, CMOS, CPGA84, PGA-84 | Motorola Semiconductor Products | MC68824FN12H vs MC68824IRC12H |
MC68824IFN12H | 1 CHANNEL(S), 12.5Mbps, SERIAL COMM CONTROLLER, PQCC84, PLASTIC, LCC-84 | Motorola Mobility LLC | MC68824FN12H vs MC68824IFN12H |
Related Parts for MC68824FN12H
-
SPC564B74L7B8E0XMicrocontrollers
-
NDT014LPower Field-Effect Transistors
-
NDH2412SCOther Analog ICs
-
ADM2914-2ARQZ-RL7Power Management Circuits
-
AD549LHZOperational Amplifiers
-
AD7524JRDigital to Analog Converters
-
MC78M15CDTRKGLinear Regulator ICs
-
06035C104KAZ2AFixed Capacitors
-
0553595029Headers and Edge Type Connectors