MC6847LDS
Description: IC,TV/VIDEO CIRCUIT,VIDEO GENERATOR CIRCUIT,MOS,DIP,40PIN,CERAMIC

Overview of MC6847LDS by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Financial Technology (Fintech) Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming Automotive

CAD Models for MC6847LDS by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC6847LDS by Freescale Semiconductor

MC6847LDS
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
DIP, DIP40,.6
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
R-XDIP-T40
JESD-609 Code
e0
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
TIMER, PROGRAMMABLE
Want to compare parts?
  1. MC6847LDS
    Freescale Semiconductor
    IC,TV/VIDEO CIRCUIT,VIDEO GENERATOR CIRCUIT,MOS,DIP,40PIN,CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC6847LDS by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC6847LDS by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC6847LDS would you like to use for your alert(s)?
  • Please alert me when MC6847LDS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC6847LDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC6847LDS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC6847LDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC6847LDS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC6847LDS by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: