Part Details for MC68340FE16VE by Motorola Mobility LLC
Overview of MC68340FE16VE by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68340FE16VE
MC68340FE16VE CAD Models
MC68340FE16VE Part Data Attributes
|
MC68340FE16VE
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68340FE16VE
Motorola Mobility LLC
32-BIT, 16.78MHz, MICROCONTROLLER, CQFP144, CERAMIC, QFP-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-G144 | |
Length | 26.75 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.3 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 26.75 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68340FE16VE
This table gives cross-reference parts and alternative options found for MC68340FE16VE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68340FE16VE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68340FE16C | Microcontroller, 32-Bit, 16.78MHz, CMOS, CQFP144, CERAMIC, QFP-144 | Motorola Semiconductor Products | MC68340FE16VE vs MC68340FE16C |
MC68340FE16 | MICROCONTROLLER | NXP Semiconductors | MC68340FE16VE vs MC68340FE16 |
MC68340CFE16 | MICROCONTROLLER | NXP Semiconductors | MC68340FE16VE vs MC68340CFE16 |
MC68340CFE16E | 32-BIT, 16.78MHz, MICROCONTROLLER, CQFP144, CERAMIC, QFP-144 | Motorola Mobility LLC | MC68340FE16VE vs MC68340CFE16E |
MC68340CFE16E | 32-BIT, 16.78MHz, MICROCONTROLLER, CQFP144, CERAMIC, QFP-144 | Freescale Semiconductor | MC68340FE16VE vs MC68340CFE16E |
MC68340FE16 | IC,MICROPROCESSOR,32-BIT,CMOS,QFP,144PIN,CERAMIC | Freescale Semiconductor | MC68340FE16VE vs MC68340FE16 |
MC68340FE16E | 32-BIT, 16.78MHz, MICROCONTROLLER, CQFP144, CERAMIC, QFP-144 | Freescale Semiconductor | MC68340FE16VE vs MC68340FE16E |
MC68340CFE16 | 32-BIT, 16.78MHz, MICROCONTROLLER, CQFP144, CERAMIC, QFP-144 | Motorola Mobility LLC | MC68340FE16VE vs MC68340CFE16 |