Part Details for MC68340FE16 by Freescale Semiconductor
Overview of MC68340FE16 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68340FE16
MC68340FE16 CAD Models
MC68340FE16 Part Data Attributes
|
MC68340FE16
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68340FE16
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,CMOS,QFP,144PIN,CERAMIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68340FE16
This table gives cross-reference parts and alternative options found for MC68340FE16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68340FE16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68340CFE16 | 32-BIT, 16.78MHz, MICROCONTROLLER, CQFP144, CERAMIC, QFP-144 | Motorola Mobility LLC | MC68340FE16 vs MC68340CFE16 |
MC68340FE16 | 32-BIT, 16.78MHz, MICROCONTROLLER, CQFP144, CERAMIC, QFP-144 | Motorola Mobility LLC | MC68340FE16 vs MC68340FE16 |
MC68340FE16 | MICROCONTROLLER | NXP Semiconductors | MC68340FE16 vs MC68340FE16 |