Part Details for MC68332CFC16 by Motorola Mobility LLC
Overview of MC68332CFC16 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68332CFC16
MC68332CFC16 CAD Models
MC68332CFC16 Part Data Attributes
|
MC68332CFC16
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68332CFC16
Motorola Mobility LLC
32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, SPQFP132,1.1SQ | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | 68000 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of I/O Lines | 31 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 132 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
Speed | 16.78 MHz | |
Supply Current-Max | 134 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68332CFC16
This table gives cross-reference parts and alternative options found for MC68332CFC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332CFC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68332VA16 | Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, CQFP132, CERQUAD-132 | Atmel Corporation | MC68332CFC16 vs TS68332VA16 |
TS68332MAB/C16 | Microcontroller, 32-Bit, 16.78MHz, HCMOS, CQFP132, CERQUAD-132 | Teledyne e2v | MC68332CFC16 vs TS68332MAB/C16 |
TS68332VA16 | Microcontroller, 32-Bit, 16.78MHz, CMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | MC68332CFC16 vs TS68332VA16 |
5962-9150101MXA | Microcontroller, 16-Bit, MROM, 68000 CPU, 16.78MHz, CMOS, CQFP132, CERQUAD-132 | Teledyne e2v | MC68332CFC16 vs 5962-9150101MXA |
MC68332ACFC16B1 | MC68332ACFC16B1, PQFP-132 | Motorola Semiconductor Products | MC68332CFC16 vs MC68332ACFC16B1 |
MC68332VFC16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | MC68332CFC16 vs MC68332VFC16 |
MC68332VFC16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | Freescale Semiconductor | MC68332CFC16 vs MC68332VFC16 |
MC68332VFC16 | Microcontroller, 32-Bit, 16.78MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | Motorola Semiconductor Products | MC68332CFC16 vs MC68332VFC16 |
5962-9150101MXX | Microcontroller, 32-Bit, 16.78MHz, HCMOS, CQFP132, CERQUAD-132 | Atmel Corporation | MC68332CFC16 vs 5962-9150101MXX |
TS68332VA16 | Microcontroller, 32-Bit, 16.78MHz, HCMOS, CQFP132, CERQUAD-132 | Teledyne e2v | MC68332CFC16 vs TS68332VA16 |