Part Details for MC68332AVEH16 by NXP Semiconductors
Overview of MC68332AVEH16 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68332AVEH16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC68332AVEH16-ND
|
DigiKey | IC MCU 32BIT ROMLESS 132PQFP Min Qty: 180 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$39.2408 | Buy Now |
DISTI #
MC68332AVEH16
|
Avnet Americas | MCU 32-bit M68300 ColdFire RISC ROMLess 5V 132-Pin PQFP Tray - Trays (Alt: MC68332AVEH16) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$33.9395 / $35.0708 | Buy Now |
DISTI #
841-MC68332AVEH16
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32B MCU 2KRAM TPU QSM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$35.3600 | Buy Now |
DISTI #
MC68332AVEH16
|
Avnet Silica | MCU 32-bit M68300 ColdFire RISC ROMLess 5V 132-Pin PQFP Tray (Alt: MC68332AVEH16) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC68332AVEH16
|
EBV Elektronik | MCU 32-bit M68300 ColdFire RISC ROMLess 5V 132-Pin PQFP Tray (Alt: MC68332AVEH16) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 23 |
|
RFQ |
Part Details for MC68332AVEH16
MC68332AVEH16 CAD Models
MC68332AVEH16 Part Data Attributes
|
MC68332AVEH16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68332AVEH16
NXP Semiconductors
32-BIT, 16MHz, MICROCONTROLLER, PQFP132
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 1988-01-01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e3 | |
Length | 24.13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 4.572 mm | |
Speed | 16 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68332AVEH16
This table gives cross-reference parts and alternative options found for MC68332AVEH16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332AVEH16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68332AMEH16 | Rochester Electronics LLC | Check for Price | 32-BIT, 16 MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | MC68332AVEH16 vs MC68332AMEH16 |
MC68332AVEH16 | Freescale Semiconductor | Check for Price | 32BIT MCU,2KRAM,TPU,QSM | MC68332AVEH16 vs MC68332AVEH16 |
MC68332AMEH16 | NXP Semiconductors | Check for Price | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | MC68332AVEH16 vs MC68332AMEH16 |
MC68332AVFC16 | Motorola Mobility LLC | Check for Price | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | MC68332AVEH16 vs MC68332AVFC16 |
MC68332AVFC16 | Freescale Semiconductor | Check for Price | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | MC68332AVEH16 vs MC68332AVFC16 |