Part Details for MC68332ACPV25 by Rochester Electronics LLC
Overview of MC68332ACPV25 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68332ACPV25
MC68332ACPV25 CAD Models
MC68332ACPV25 Part Data Attributes
|
MC68332ACPV25
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC68332ACPV25
Rochester Electronics LLC
32-BIT, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68332ACPV25
This table gives cross-reference parts and alternative options found for MC68332ACPV25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332ACPV25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68332ACPV25 | 32-BIT, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | Motorola Mobility LLC | MC68332ACPV25 vs MC68332ACPV25 |
MC68332ACPV25B1 | MC68332ACPV25B1, TQFP-144 | Motorola Semiconductor Products | MC68332ACPV25 vs MC68332ACPV25B1 |
MC68332ACAG25 | 32-BIT, 25MHz, MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC68332ACPV25 vs MC68332ACAG25 |
MC68332ACPV25 | 32-BIT, 25MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | Freescale Semiconductor | MC68332ACPV25 vs MC68332ACPV25 |
MC68332ACPV25B1 | 32-BIT, 25MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-144 | Freescale Semiconductor | MC68332ACPV25 vs MC68332ACPV25B1 |