Part Details for MC68332ACEH20 by NXP Semiconductors
Overview of MC68332ACEH20 by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68332ACEH20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2154
|
Newark | 32 Bit Microcontroller, Modular Architecture, Coldfire V1, 20 Mhz, 2 Kb, 132, Qfp Rohs Compliant: Yes |Nxp MC68332ACEH20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 292 |
|
$49.6200 / $61.1500 | Buy Now |
DISTI #
26AC1904
|
Newark | 32Bit Mcu,2Kram, tpu, qsm Rohs Compliant: Yes |Nxp MC68332ACEH20 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5800 | Buy Now |
DISTI #
MC68332ACEH20-ND
|
DigiKey | IC MCU 32BIT ROMLESS 132PQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
790 In Stock |
|
$41.4203 / $58.8000 | Buy Now |
DISTI #
MC68332ACEH20
|
Avnet Americas | MCU 32-bit M68300 ColdFire RISC ROMLess 5V 132-Pin PQFP Tray - Trays (Alt: MC68332ACEH20) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$35.0708 / $40.4445 | Buy Now |
DISTI #
MC68332ACEH20
|
Avnet Americas | MCU 32-bit M68300 ColdFire RISC ROMLess 5V 132-Pin PQFP Tray - Trays (Alt: MC68332ACEH20) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$35.0708 / $40.4445 | Buy Now |
DISTI #
841-MC68332ACEH20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU 2KRAM TPU QSM RoHS: Compliant | 453 |
|
$41.4200 / $58.6500 | Buy Now |
DISTI #
V36:1790_07186924
|
Arrow Electronics | MCU 32-bit ColdFire RISC ROMLess 5V 132-Pin PQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2351 | Americas - 15 |
|
$41.2400 / $54.9100 | Buy Now |
|
Future Electronics | M683xx Series 2 KB RAM 20 MHz 15 I/O 32-Bit Microcontroller - PQFP-132 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$39.6600 / $41.6400 | Buy Now |
DISTI #
77377800
|
Verical | MCU 32-bit ColdFire RISC ROMLess 5V 132-Pin PQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 180 |
|
$48.7500 / $68.5000 | Buy Now |
DISTI #
76879391
|
Verical | MCU 32-bit ColdFire RISC ROMLess 5V 132-Pin PQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 15 |
|
$41.2400 / $54.9100 | Buy Now |
Part Details for MC68332ACEH20
MC68332ACEH20 CAD Models
MC68332ACEH20 Part Data Attributes:
|
MC68332ACEH20
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68332ACEH20
NXP Semiconductors
32-BIT, 20MHz, MICROCONTROLLER, PQFP132
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 1988-01-01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e3 | |
Length | 24.13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 4.572 mm | |
Speed | 20 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68332ACEH20
This table gives cross-reference parts and alternative options found for MC68332ACEH20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332ACEH20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68332AMEH20 | 32BIT MCU,2KRAM,TPU,QSM | Freescale Semiconductor | MC68332ACEH20 vs MC68332AMEH20 |
TS68332MA20 | Microcontroller, 32-Bit, 68000 CPU, 20.97MHz, HCMOS, CQFP132, CERQUAD-132 | Atmel Corporation | MC68332ACEH20 vs TS68332MA20 |
5962-9150102MXA | Microcontroller, 32-Bit, 68000 CPU, 20.97MHz, HCMOS, CQFP132, CERQUAD-132 | Atmel Corporation | MC68332ACEH20 vs 5962-9150102MXA |
5962-9150102MXX | Microcontroller, 32-Bit, 20.97MHz, CMOS, CQFP132 | Thales Group | MC68332ACEH20 vs 5962-9150102MXX |
MC68332ACEH20 | 32BIT MCU,2KRAM,TPU,QSM | Freescale Semiconductor | MC68332ACEH20 vs MC68332ACEH20 |
TS68332MA20 | Microcontroller, 32-Bit, 20.97MHz, HCMOS, CQFP132, CERQUAD-132 | e2v technologies | MC68332ACEH20 vs TS68332MA20 |
5962-9150102MXX | Microcontroller, 32-Bit, 20.97MHz, HCMOS, CERQUAD-132 | e2v technologies | MC68332ACEH20 vs 5962-9150102MXX |
TS68332VA20 | Microcontroller, 32-Bit, 20.97MHz, HCMOS, CQFP132, CERQUAD-132 | e2v technologies | MC68332ACEH20 vs TS68332VA20 |
MC68332MFC20 | 32-BIT, 20MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | MC68332ACEH20 vs MC68332MFC20 |
MC68332AMEH20 | 32-BIT, 20MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | MC68332ACEH20 vs MC68332AMEH20 |