Part Details for MC68302CAG16VC by NXP Semiconductors
Results Overview of MC68302CAG16VC by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68302CAG16VC Information
MC68302CAG16VC by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68302CAG16VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC68302CAG16VC
|
Avnet Americas | MPU M68000 RISC 32-Bit HCMOS 16MHz 144-Pin LQFP Tray - Trays (Alt: MC68302CAG16VC) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
1920 Partner Stock |
|
$103.4572 / $106.9660 | Buy Now |
DISTI #
85998662
|
Verical | MPU ColdFire M68000 Processor RISC 32bit 16MHz 144-Pin LQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2201 | Americas - 40 |
|
$86.6250 | Buy Now |
|
Rochester Electronics | Integrated Multiprotocol Microprocessor, 32-Bit, MC68000 Family, CMOS, CQFP144 RoHS: Compliant Status: Obsolete Min Qty: 1 | 40 |
|
$55.4400 / $69.3000 | Buy Now |
DISTI #
MC68302CAG16VC
|
Avnet Silica | MPU M68000 RISC 32Bit HCMOS 16MHz 144Pin LQFP Tray (Alt: MC68302CAG16VC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Silica - 0 |
|
Buy Now | |
DISTI #
MC68302CAG16VC
|
EBV Elektronik | MPU M68000 RISC 32Bit HCMOS 16MHz 144Pin LQFP Tray (Alt: MC68302CAG16VC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | EBV - 240 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 5710 |
|
RFQ |
Part Details for MC68302CAG16VC
MC68302CAG16VC CAD Models
MC68302CAG16VC Part Data Attributes
|
MC68302CAG16VC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68302CAG16VC
NXP Semiconductors
MC68302CAG16VC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 1990-06-01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-XQFP-G144 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | QFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
MC68302CAG16VC Frequently Asked Questions (FAQ)
-
The MC68302CAG16VC can operate at a maximum clock frequency of 16.78 MHz.
-
The MC68302CAG16VC consumes approximately 10 mA of current in idle mode, assuming a 5V supply voltage.
-
Yes, the MC68302CAG16VC is designed to operate in harsh environments, with an operating temperature range of -40°C to 85°C.
-
No, the MC68302CAG16VC does not have built-in flash memory. It requires external memory for program storage.
-
Yes, the MC68302CAG16VC is suitable for battery-powered devices due to its low power consumption and ability to operate at low voltages.