Part Details for MC68040RC33V by Motorola Mobility LLC
Overview of MC68040RC33V by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC68040RC33V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor, 32-Bit, MC68000 Family, 33MHz, HCMOS, CPGA179 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1373 |
|
$243.0200 / $285.9100 | Buy Now |
Part Details for MC68040RC33V
MC68040RC33V CAD Models
MC68040RC33V Part Data Attributes:
|
MC68040RC33V
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68040RC33V
Motorola Mobility LLC
32-BIT, 33MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P179 | |
Length | 47.245 mm | |
Low Power Mode | YES | |
Number of Terminals | 179 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 47.245 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68040RC33V
This table gives cross-reference parts and alternative options found for MC68040RC33V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68040RC33V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9314302MXA | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | MC68040RC33V vs 5962-9314302MXA |
IDT79RV4700175GHG | RISC Microprocessor, 64-Bit, 175MHz, CPGA179, PGA-179 | Integrated Device Technology Inc | MC68040RC33V vs IDT79RV4700175GHG |
5962-9314301MXX | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | MC68040RC33V vs 5962-9314301MXX |
TS68040MRD/T25 | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | MC68040RC33V vs TS68040MRD/T25 |
5962-9314302MXX | Microprocessor, 32-Bit, 33MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | MC68040RC33V vs 5962-9314302MXX |
79RV4700133GHG | RISC Microprocessor, 64-Bit, 133MHz, CPGA179, PGA-179 | Integrated Device Technology Inc | MC68040RC33V vs 79RV4700133GHG |
TS68040MRD/T25A | Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA179, CERAMIC, PGA-179 | Atmel Corporation | MC68040RC33V vs TS68040MRD/T25A |
TS68040MRB/C25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | MC68040RC33V vs TS68040MRB/C25 |
MC68LC040RC33B | 32-BIT, 33MHz, MICROPROCESSOR, CPGA179, CAVITY DOWN, PGA-179 | Freescale Semiconductor | MC68040RC33V vs MC68LC040RC33B |
TS68040MRD/T25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA179, PGA, 179 PIN | Thales Group | MC68040RC33V vs TS68040MRD/T25 |