Part Details for MC68040FE25A by Rochester Electronics LLC
Overview of MC68040FE25A by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68040FE25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC68040FE25A
|
Avnet Americas | Microprocessor 1-Core 4K Instruction and Data Cache 25MHz 3.3V 184-Pin CQFP - Trays (Alt: MC68040FE25A) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2 Partner Stock |
|
$220.0008 / $253.7106 | Buy Now |