Part Details for MC68030FE16C by Motorola Mobility LLC
Results Overview of MC68030FE16C by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68030FE16C Information
MC68030FE16C by Motorola Mobility LLC is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC68030FE16C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor, 32-Bit, MC68000 Family, 16MHz, HCMOS, CQFP132 RoHS: Compliant Status: Obsolete Min Qty: 1 | 320 |
|
$52.0700 / $65.0900 | Buy Now |
Part Details for MC68030FE16C
MC68030FE16C CAD Models
MC68030FE16C Part Data Attributes
|
MC68030FE16C
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68030FE16C
Motorola Mobility LLC
32-BIT, MICROPROCESSOR, CQCC132, CERQUAD-132
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFN | |
Package Description | QCCJ, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC BUS SIZING;UPTO 9.2 MIPS | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | X-CQCC-J132 | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Shape | UNSPECIFIED | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68030FE16C
This table gives cross-reference parts and alternative options found for MC68030FE16C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68030FE16C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8946401YX | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 16MHz, CMOS, 0.960 X 0.960 INCH, 0.135 INCH HEIGHT, LCC-132 | MC68030FE16C vs 5962-8946401YX |
5962-8946401YX | Motorola Mobility LLC | Check for Price | 32-BIT, 16MHz, MICROPROCESSOR, QFP132, 0.960 X 0.960 INCH, 0.135 INCH HEIGHT, LCC-132 | MC68030FE16C vs 5962-8946401YX |
MC68030FE16C | Freescale Semiconductor | Check for Price | 32-BIT, 16MHz, MICROPROCESSOR, CQFP132, LEAD FREE, CERAMIC, QFP-132 | MC68030FE16C vs MC68030FE16C |
5962-8946401YC | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 16MHz, CMOS, 0.960 X 0.960 INCH, 0.135 INCH HEIGHT, LCC-132 | MC68030FE16C vs 5962-8946401YC |
MC68030FE16C Frequently Asked Questions (FAQ)
-
The MC68030FE16C can operate at a maximum frequency of 16 MHz.
-
No, the MC68030FE16C does not have a built-in FPU. It requires an external FPU, such as the MC68881 or MC68882, to perform floating-point operations.
-
The MC68030FE16C has a 256-byte on-chip cache, which can be configured as a unified cache or split into separate instruction and data caches.
-
Yes, the MC68030FE16C can operate in a multiprocessor configuration, allowing multiple processors to share a common memory space and communicate with each other.
-
The power consumption of the MC68030FE16C varies depending on the operating frequency and voltage. At 16 MHz and 5V, the typical power consumption is around 1.5W.