Datasheets
MC68020RP16 by:

32-BIT, 16.67MHz, MICROPROCESSOR, PPGA114, PLASTIC, PGA-114

Part Details for MC68020RP16 by Motorola Mobility LLC

Overview of MC68020RP16 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC68020RP16

MC68020RP16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC68020RP16 Part Data Attributes

MC68020RP16 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC68020RP16 Motorola Mobility LLC 32-BIT, 16.67MHz, MICROPROCESSOR, PPGA114, PLASTIC, PGA-114
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Part Package Code PGA
Package Description PGA, PGA114,13X13MOD
Pin Count 114
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Additional Feature DYNAMIC BUS SIZING; 3 PIPELINE STAGES
Address Bus Width 32
Bit Size 32
Boundary Scan NO
Clock Frequency-Max 16.67 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PPGA-P114
JESD-609 Code e0
Length 34.545 mm
Low Power Mode NO
Number of DMA Channels
Number of External Interrupts 8
Number of Serial I/Os
Number of Terminals 114
On Chip Data RAM Width
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code PGA
Package Equivalence Code PGA114,13X13MOD
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
RAM (words) 0
Seated Height-Max 4.7 mm
Speed 16.67 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology HCMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 34.545 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR

Alternate Parts for MC68020RP16

This table gives cross-reference parts and alternative options found for MC68020RP16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68020RP16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC68020RC16 IC,MICROPROCESSOR,32-BIT,CMOS,PGA,114PIN,CERAMIC Freescale Semiconductor MC68020RP16 vs MC68020RC16
TS68020MR1B/C16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Teledyne e2v MC68020RP16 vs TS68020MR1B/C16
TS68020DESC02XA Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Teledyne e2v MC68020RP16 vs TS68020DESC02XA
5962-8603202XA 32-BIT, 16.67MHz, MICROPROCESSOR, CPGA114, CERAMIC, PGA-114 Motorola Mobility LLC MC68020RP16 vs 5962-8603202XA
5962-8603202XA Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Motorola Semiconductor Products MC68020RP16 vs 5962-8603202XA
MC68020RP16 IC,MICROPROCESSOR,32-BIT,CMOS,PGA,114PIN,PLASTIC Freescale Semiconductor MC68020RP16 vs MC68020RP16
TS68020MR16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Teledyne e2v MC68020RP16 vs TS68020MR16
MC68020RC16 32-BIT, 16.67MHz, MICROPROCESSOR, CPGA114, CERAMIC, PGA-114 Motorola Mobility LLC MC68020RP16 vs MC68020RC16
5962-8603202XA Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114 Thales Components Corp MC68020RP16 vs 5962-8603202XA
5962-8603202XC Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Teledyne e2v MC68020RP16 vs 5962-8603202XC
Part Number Description Manufacturer Compare
TS68020MR25 Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Teledyne e2v MC68020RP16 vs TS68020MR25
MC68020RC25 32-BIT, 25MHz, MICROPROCESSOR, CPGA114, CERAMIC, PGA-114 Freescale Semiconductor MC68020RP16 vs MC68020RC25
TS68020VR125 Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Teledyne e2v MC68020RP16 vs TS68020VR125
MC68020RP25 32-BIT, 25MHz, MICROPROCESSOR, PPGA114, PLASTIC, PGA-114 Freescale Semiconductor MC68020RP16 vs MC68020RP25
TSX68020MR125 Microprocessor, 32-Bit, 25MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Teledyne e2v MC68020RP16 vs TSX68020MR125
MC68020RP16E Microprocessor, 32-Bit, 16.67MHz, CMOS, CPGA114, PGA-114 Motorola Semiconductor Products MC68020RP16 vs MC68020RP16E
WC32P020-20P2M Microprocessor, 32-Bit, 20MHz, CMOS, CPGA114, CERAMIC, PGA-114 White Electronic Designs Corp MC68020RP16 vs WC32P020-20P2M
TSX68020MRB/C16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Teledyne e2v MC68020RP16 vs TSX68020MRB/C16
5962-8603202XC Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Teledyne e2v MC68020RP16 vs 5962-8603202XC
TS68020MR16 Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 Teledyne e2v MC68020RP16 vs TS68020MR16

MC68020RP16 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68020RP16 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68020RP16 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC68020RP16 would you like to use for your alert(s)?
  • Please alert me when MC68020RP16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68020RP16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68020RP16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68020RP16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68020RP16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68020RP16 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: