Part Details for MC68020RC16 by Freescale Semiconductor
Results Overview of MC68020RC16 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68020RC16 Information
MC68020RC16 by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68020RC16
MC68020RC16 CAD Models
MC68020RC16 Part Data Attributes
|
MC68020RC16
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68020RC16
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,CMOS,PGA,114PIN,CERAMIC
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 114 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P114 | |
Length | 34.545 mm | |
Low Power Mode | NO | |
Number of Terminals | 114 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Speed | 16.67 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.545 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68020RC16
This table gives cross-reference parts and alternative options found for MC68020RC16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68020RC16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS68020MRB/C16 | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | MC68020RC16 vs TS68020MRB/C16 |
MC68020RC16E | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, PGA-114 | MC68020RC16 vs MC68020RC16E |
MC68020RC16E | Rochester Electronics LLC | Check for Price | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, PGA-114 | MC68020RC16 vs MC68020RC16E |
5962-8603202XA | Thales Components Corp | Check for Price | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114 | MC68020RC16 vs 5962-8603202XA |
MC68020RP16 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 16.67MHz, HCMOS, PPGA114, PLASTIC, PGA-114 | MC68020RC16 vs MC68020RP16 |
MC68020RC16 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | MC68020RC16 vs MC68020RC16 |
TS68020DESC02XC | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | MC68020RC16 vs TS68020DESC02XC |
TS68020MR16 | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | MC68020RC16 vs TS68020MR16 |
5962-8603202XC | Teledyne e2v | Check for Price | Microprocessor, 32-Bit, 16.67MHz, HCMOS, CPGA114, CERAMIC, PGA-114 | MC68020RC16 vs 5962-8603202XC |