There are no models available for this part yet.
Overview of MC68010CL10X by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for MC68010CL10X by Motorola Mobility LLC
Part Data Attributes for MC68010CL10X by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
24
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
10 MHz
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-CDIP-T64
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
3
|
Number of Serial I/Os
|
|
Number of Terminals
|
64
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Speed
|
10 MHz
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for MC68010CL10X
This table gives cross-reference parts and alternative options found for MC68010CL10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68010CL10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8L18020PSC | Microprocessor, 8-Bit, 20MHz, CMOS, PDIP64, PLASTIC, DIP-64 | IXYS Corporation | MC68010CL10X vs Z8L18020PSC |
TS68C000VC112.5A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | Teledyne e2v | MC68010CL10X vs TS68C000VC112.5A |
Z8L18020PSC | IC 8-BIT, MICROPROCESSOR, PDIP64, PLASTIC, DIP-64, Microprocessor | Zilog Inc | MC68010CL10X vs Z8L18020PSC |
MC68HC000CR10 | Microprocessor, 32-Bit, 10MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Motorola Semiconductor Products | MC68010CL10X vs MC68HC000CR10 |
8202102YX | Microprocessor | Microchip Technology Inc | MC68010CL10X vs 8202102YX |
MC68010L10X | Microprocessor, 16-Bit, 10MHz, MOS, CDIP64 | Motorola Semiconductor Products | MC68010CL10X vs MC68010L10X |
Z8S18010PSC | Microprocessor, 8-Bit, 10MHz, CMOS, PDIP64, DIP-64 | IXYS Corporation | MC68010CL10X vs Z8S18010PSC |
TS68C000MC12A | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, SIDE BRAZED, CERAMIC, DIP-64 | Teledyne e2v | MC68010CL10X vs TS68C000MC12A |
TSX68C000MC10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | Teledyne e2v | MC68010CL10X vs TSX68C000MC10A |
TS68C000MC18A | Microprocessor, 32-Bit, 8MHz, HCMOS, CDIP64, CERAMIC, SDIP-64 | Teledyne e2v | MC68010CL10X vs TS68C000MC18A |