Part Details for MC65Y104AN by Amphenol Advanced Sensors
Results Overview of MC65Y104AN by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC65Y104AN Information
MC65Y104AN by Amphenol Advanced Sensors is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC65Y104AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4892
|
Newark | Thermistor, Ntc, 100K, Wire Leaded, Thermistor Type:Bead, Resistance (25°C):100Kohm, Product Rang... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 | Buy Now |
DISTI #
71287067
|
RS | Sensor, Epoxy coated, insulated leads, 100K? 0.05C @ 37C | Amphenol Advanced Sensors MC65Y104AN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 / $5.8200 | RFQ |
DISTI #
AASMC65Y104AN
|
Heilind Electronics | EPOXY COATED, INSULATED LEADS, | Americas - 0 in Stock |
|
Buy Now |