Part Details for MC65G503BN by Amphenol Corporation
Overview of MC65G503BN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC65G503BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC65G503BN
|
Avnet Americas | NTC Interchangeable Type 65 Thermometrics Thermistor 50kOhm 2-Pin Radial Leaded - Bulk (Alt: MC65G503BN) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.8520 | Buy Now |
DISTI #
523-MC65G503BN
|
Mouser Electronics | NTC Thermistors 50K +/- 0.1 C 37 C RoHS: Compliant | 0 |
|
$3.3200 | Order Now |
DISTI #
MC65G503BN
|
TTI | NTC Thermistors 50K +/- 0.1 C 37 C Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$3.2200 | Buy Now |
DISTI #
MC65G503BN
|
Avnet Abacus | (Alt: MC65G503BN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |