Part Details for MC65F232C by Amphenol Thermometrics
Overview of MC65F232C by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC65F232C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC65F232C-ND
|
DigiKey | THERM NTC 2.252KOHM 3969K BEAD Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | NTC Epoxy Coated Interchangeable Thermistor - 2252ohms @25°C - B(25/85)=3969 - -40° to 105°C | 0 |
|
$3.1000 / $8.5000 | Buy Now |