Part Details for MC65F103AN by Amphenol Advanced Sensors
Results Overview of MC65F103AN by Amphenol Advanced Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC65F103AN Information
MC65F103AN by Amphenol Advanced Sensors is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MC65F103AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH3719
|
Newark | Thermistor, Ntc, 10K, Wire Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors MC65F103AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3385 |
|
$5.0200 | Buy Now |
DISTI #
15R3253
|
Newark | Thermistor, Ntc, 10K, Wire Leaded, Thermistor Type:Bead, Resistance (25°C):10Kohm, Product Range:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3014 |
|
$4.6100 / $6.6200 | Buy Now |
DISTI #
71287066
|
RS | Sensor, Epoxy coated, insulated leads, 10K? 0.05C @ 37C | Amphenol Advanced Sensors MC65F103AN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3900 / $4.8800 | RFQ |
|
Future Electronics | THERMISTOR NTC 10KOHM 3969K BEAD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk |
0 Bulk |
|
$4.7300 | Buy Now |
DISTI #
AASMC65F103AN
|
Heilind Electronics | EPOXY COATED, INSULATED LEADS, 10K 0.05 C 37 C | Americas - 1781 in Stock |
|
$4.1484 / $5.3100 | Buy Now |
DISTI #
AASMC65F103AN
|
Interstate Connecting Components | EPOXY COATED, INSULATED LEADS, 10K 0.05 C 37 C | 593 |
|
$4.1484 / $5.3100 | Buy Now |