Part Details for MC642P by onsemi
Overview of MC642P by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC642P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4597
|
Newark | Mc642P, Ic's |Onsemi MC642P Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7050 / $1.0900 | Buy Now |
DISTI #
2156-MC642P-ND
|
DigiKey | PWM FAN MOTOR SPEED CONTROLLER Min Qty: 386 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30050 In Stock |
|
$0.7800 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Rochester Electronics | MC642 - PWM Fan Motor Speed Controller 8-Pin PDIP Rail ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30050 |
|
$0.6673 / $0.7850 | Buy Now |
Part Details for MC642P
MC642P CAD Models
MC642P Part Data Attributes
|
MC642P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC642P
onsemi
BRUSH DC MOTOR CONTROLLER, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |