Part Details for MC6225K3-3.3-TP by Micro Commercial Components
Overview of MC6225K3-3.3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC6225K3-3.3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MC6225K3-3.3-TP-ND
|
DigiKey | Interface Min Qty: 30000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0865 | Buy Now |
DISTI #
833-MC6225K3-3.3-TP
|
Mouser Electronics | LDO Voltage Regulators Voltage Regulators RoHS: Compliant | 0 |
|
$0.0810 / $0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks | 0 |
|
$0.0786 | Buy Now |
Part Details for MC6225K3-3.3-TP
MC6225K3-3.3-TP CAD Models
MC6225K3-3.3-TP Part Data Attributes
|
MC6225K3-3.3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC6225K3-3.3-TP
Micro Commercial Components
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.05 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.01122% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.939 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4.08% | |
Width | 1.6 mm |