Part Details for MC612PA 301->400 VERTICAL by TE Connectivity
Overview of MC612PA 301->400 VERTICAL by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI9023BBCZRL | Analog Devices | 12 CHANNEL VERTICAL DRIVER FO | |
ADDI9023BBCZ | Analog Devices | 12 CHANNEL VERTICAL DRIVER FO | |
LTC5100EUF#TRPBF | Analog Devices | 3.3V, 3.2Gbps VCSEL Drvr |
Price & Stock for MC612PA 301->400 VERTICAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MC612PA301->400V
|
Mouser Electronics | Terminal Block Tools & Accessories SNK Pre-Printed | 0 |
|
$6.6100 / $10.0700 | Order Now |