Part Details for MC6026D/AA by Amphenol Positronic
Overview of MC6026D/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MC6026D/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6343
|
Newark | D Sub Contact, Pin, 30-26Awg, Crimp Rohs Compliant: Yes |Positronic MC6026D/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 885 |
|
$0.5440 / $0.7150 | Buy Now |
DISTI #
2403-MC6026D/AA-ND
|
DigiKey | CONN DSUB PIN 26-30AWG CRMP GOLD Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2401 In Stock |
|
$0.6424 / $0.6700 | Buy Now |
DISTI #
4306-MC6026D/AA-ND
|
DigiKey | D-SUB CONTACT SIZE 20 PIN CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1454 In Stock |
|
$0.4686 / $0.9400 | Buy Now |
DISTI #
276-MC6026D/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 1074 |
|
$0.4680 / $0.9300 | Buy Now |
DISTI #
POSMC6026D/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE PIN (MALE) | Americas - 125 in Stock |
|
$0.5305 / $1.5710 | Buy Now |
DISTI #
MC6026D/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.5200 | Buy Now |
DISTI #
POSMC6026D/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE PIN (MALE) | 225 |
|
$0.5305 / $1.5710 | Buy Now |
|
Powell Electronics | Pin Contact Min Qty: 1 | 21651 |
|
$0.2800 / $0.4900 | Buy Now |
Part Details for MC6026D/AA
MC6026D/AA CAD Models
MC6026D/AA Part Data Attributes:
|
MC6026D/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC6026D/AA
Amphenol Positronic
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.16 inch | |
Terminal Type | CRIMP |