There are no models available for this part yet.
Overview of MC6020DAL by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC6020DAL by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ9954
|
Newark | Mc6020Dal |Positronic MC6020DAL RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8700 / $53.7200 | Buy Now | |
DISTI #
276-MC6020DAL
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 25 |
|
$35.5500 / $44.1200 | Buy Now | |
DISTI #
POSMC6020DAL
|
Heilind Electronics | Americas - 0 in Stock |
|
$35.6572 / $57.8250 | Buy Now | ||
DISTI #
POSMC6020DAL
|
Interstate Connecting Components | 0 |
|
$35.6572 / $57.8250 | Buy Now |
CAD Models for MC6020DAL by Amphenol Positronic
Part Data Attributes for MC6020DAL by Amphenol Positronic
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Amphenol
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Contact Type
|
CRIMP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMEL
|
Mating Contacts
|
FC6020D2AL
|