There are no models available for this part yet.
Overview of MC6020D/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MC6020D/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH4608
|
Newark | D Sub Contact, Pin, Crimp, Size 20, For Use With:Positronic Rd, Ord, Cbc Series D-Sub Housings, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:- Rohs Compliant: Yes |Positronic MC6020D/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 920 |
|
$0.3820 / $0.5020 | Buy Now | |
DISTI #
2403-MC6020D/AA-ND
|
DigiKey | CONTACT MALE SIZE 20 CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
88220 In Stock |
|
$0.4005 / $0.4200 | Buy Now | |
DISTI #
5664-MC6020D/AA-ND
|
DigiKey | CONTACT MALE SIZE 20 CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2760 In Stock |
|
$0.4300 / $0.5700 | Buy Now | |
DISTI #
4306-MC6020D/AA-ND
|
DigiKey | CONTACT MALE SIZE 20 CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1059 In Stock |
|
$0.3661 / $0.7300 | Buy Now | |
DISTI #
276-MC6020D/AA
|
Mouser Electronics | D-Sub Contacts CONTACT RoHS: Compliant | 3776 |
|
$0.3630 / $0.6500 | Buy Now | |
DISTI #
POSMC6020D/AA
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE PIN (MALE) | Americas - 4429 in Stock |
|
$0.2652 / $0.6873 | Buy Now | |
Quest Components | 79 |
|
$6.6970 / $10.8600 | Buy Now | |||
DISTI #
MC6020D/AA
|
TTI | D-Sub Contacts CONTACT Min Qty: 13 Package Multiple: 1 Container: Each |
Americas - 3908 In Stock |
|
$0.3920 | Buy Now | |
DISTI #
POSMC6020D/AA
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE PIN (MALE) | 7972 |
|
$0.2652 / $0.6873 | Buy Now | |
DISTI #
MC6020D/AA
|
PEI Genesis | CONTACT MALE SIZE 20 CRIMP Min Qty: 1 | 51665 |
|
$0.2700 / $0.3300 | Buy Now |
CAD Models for MC6020D/AA by Amphenol Positronic
Part Data Attributes for MC6020D/AA by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
MACHINED
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Mounting Style
|
STRAIGHT
|
Terminal Length
|
0.17 inch
|
Related Parts for MC6020D/AA
-
MS25036-117Terminals and Terminal Blocks
-
ECJ504B-UATelecom and Datacom Connectors
-
M83723/95G2025NMilitary Circular Connectors
-
M85049/48-2-2FMilitary Connector Accessories
-
M85049/62-08NRF Adapters
-
RN55C4420FB14Metal Film Resistors
-
MS26574-5ACircuit Breaker
-
M12883/48-02Sockets and Chip Carriers