Part Details for MC56F84550VLFR by NXP Semiconductors
Results Overview of MC56F84550VLFR by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F84550VLFR Information
MC56F84550VLFR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC56F84550VLFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4005
|
Newark | Dsc, 32Bit, 96Kb, 80Mhz, Lqfp-48, Product Range:-, Core Frequency:80Mhz, Flash Memory Size:96Kb, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.3000 | Buy Now |
DISTI #
568-14661-1-ND
|
DigiKey | IC MCU 32BIT 96KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8892 / $9.9400 | Buy Now |
DISTI #
MC56F84550VLFR
|
Avnet Americas | Digital Signal Controller, MC56F8455x, 80 MHz, 96 KB, 34 I/O's, 2.7 V to 3.6 V, LQFP, 48 Pins - Tape... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel |
2000 |
|
$5.1553 / $5.3328 | Buy Now |
DISTI #
841-MC56F84550VLFR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 96KB Flash, 80MHz, ... more RoHS: Compliant | 0 |
|
$5.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$5.4800 | Buy Now |
DISTI #
86127833
|
Verical | MCU 32-bit 56800 EX 96KB Flash 3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2301 | Americas - 2000 |
|
$6.4750 / $7.4625 | Buy Now |
|
Rochester Electronics | 32bit,64k Flash,2kB Flex RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$5.1800 / $6.0900 | Buy Now |
DISTI #
MC56F84550VLFR
|
Avnet Silica | Digital Signal Controller, MC56F8455x, 80 MHz, 96 KB, 34 I/O's, 2.7 V to 3.6 V, LQFP, 48 Pins (Alt: ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F84550VLFR
|
EBV Elektronik | Digital Signal Controller, MC56F8455x, 80 MHz, 96 KB, 34 I/O's, 2.7 V to 3.6 V, LQFP, 48 Pins (Alt: ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 428 |
|
RFQ |
Part Details for MC56F84550VLFR
MC56F84550VLFR CAD Models
MC56F84550VLFR Part Data Attributes
|
MC56F84550VLFR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F84550VLFR
NXP Semiconductors
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | 56800E | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |