Part Details for MC56F83786MLK by NXP Semiconductors
Overview of MC56F83786MLK by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC56F83786MLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7675
|
Newark | 32-Bit Dsc, 56800Ex Core, 256Kb Flash, 100Mhz, Lqfp80/ Tray Rohs Compliant: Yes |Nxp MC56F83786MLK RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 / $7.4600 | Buy Now |
DISTI #
568-MC56F83786MLK-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80LQFP Min Qty: 480 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8662 | Buy Now |
DISTI #
MC56F83786MLK
|
Avnet Americas | MCU 32-Bit MC56F837xx 56800EX 256KB Flash 3.3V 80-Pin LQFP - Trays (Alt: MC56F83786MLK) Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.4469 / $7.0862 | Buy Now |
DISTI #
771-MC56F83786MLK
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 256KB Flash, 100MHz, LQFP80 RoHS: Compliant | 0 |
|
$7.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.6600 | Buy Now |
|
Flip Electronics | Stock | 3360 |
|
RFQ |
Part Details for MC56F83786MLK
MC56F83786MLK CAD Models
MC56F83786MLK Part Data Attributes
|
MC56F83786MLK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F83786MLK
NXP Semiconductors
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 80 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 66.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |