-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, 120MHz, OTHER DSP, PQFP160
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4928
|
Newark | Digital Signal Controller-Dsc 16 Bit 576Kb 60Mhz 2.75V Lqfp-160, Product Range:Mc56F83Xx Series, Core Frequency:60Mhz, Flash Memory Size:576Kb, No. Of I/O S:76I/O S, Embedded Interface Type:Can, Sci, Spi, Core Supply Voltage:2.5V Rohs Compliant: Yes |Nxp MC56F8367VPYE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1700 | Buy Now |
DISTI #
MC56F8367VPYE-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 160LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
437 In Stock |
|
$44.4404 / $60.2300 | Buy Now |
DISTI #
MC56F8367VPYE
|
Avnet Americas | MCU 16-bit MC56F83xx CISC 512KB Flash 3.3V 160-Pin LQFP Tray - Trays (Alt: MC56F8367VPYE) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$38.9718 / $44.9433 | Buy Now |
DISTI #
841-MC56F8367VPYE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CNTRLR RoHS: Compliant | 0 |
|
$44.4500 / $60.2300 | Order Now |
|
Future Electronics | 56F8xx Series 18 KB RAM 512 kB Flash 60 MHz 16-Bit Microcontroller - LQFP-160 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$44.0700 | Buy Now |
DISTI #
MC56F8367VPYE
|
Avnet Americas | MCU 16-bit MC56F83xx CISC 512KB Flash 3.3V 160-Pin LQFP Tray - Trays (Alt: MC56F8367VPYE) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$38.9718 / $44.9433 | Buy Now |
|
Ameya Holding Limited | 56F8xx Series 18 KB RAM 512 kB Flash 60 MHz 16-Bit Microcontroller - LQFP-160 | 1600 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1 |
|
RFQ | |
DISTI #
MC56F8367VPYE
|
Avnet Silica | MCU 16-bit MC56F83xx CISC 512KB Flash 3.3V 160-Pin LQFP Tray (Alt: MC56F8367VPYE) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F8367VPYE
|
EBV Elektronik | MCU 16-bit MC56F83xx CISC 512KB Flash 3.3V 160-Pin LQFP Tray (Alt: MC56F8367VPYE) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC56F8367VPYE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8367VPYE
NXP Semiconductors
16-BIT, 120MHz, OTHER DSP, PQFP160
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-160 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP160,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 36864 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for MC56F8367VPYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8367VPYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F8367MPYE | 16-BIT, 120MHz, OTHER DSP, PQFP160 | NXP Semiconductors | MC56F8367VPYE vs MC56F8367MPYE |
MC56F8367VPYE | 16-bit DSC, 56800E core, 512KB Flash, 60MHz, QFP 160 | Freescale Semiconductor | MC56F8367VPYE vs MC56F8367VPYE |
MC56F8367VPY60 | 16-BIT, 120MHz, OTHER DSP, PQFP160, PLASTIC, LQFP-160 | Freescale Semiconductor | MC56F8367VPYE vs MC56F8367VPY60 |
MC56F8367MPYE | 16-bit DSC, 56800E core, 512KB Flash, 60MHz, QFP 160 | Freescale Semiconductor | MC56F8367VPYE vs MC56F8367MPYE |
MC56F8367MPY60 | 16-BIT, 120 MHz, OTHER DSP, PQFP160, LQFP-160 | Freescale Semiconductor | MC56F8367VPYE vs MC56F8367MPY60 |