Part Details for MC56F8357MPYE by NXP Semiconductors
Overview of MC56F8357MPYE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC56F8357MPYE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4921
|
Newark | Microcontroller Rohs Compliant: Yes |Nxp MC56F8357MPYE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5300 | Buy Now |
DISTI #
MC56F8357MPYE-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 160LQFP Min Qty: 200 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.0746 | Buy Now |
DISTI #
MC56F8357MPYE
|
Avnet Americas | MCU 16-bit MC56F83xx CISC 256KB Flash 3.3V 160-Pin LQFP Tray - Trays (Alt: MC56F8357MPYE) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$36.4715 / $42.0599 | Buy Now |
DISTI #
841-MC56F8357MPYE
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 BIT HYBRID CONTROLLER RoHS: Compliant | 0 |
|
$43.0800 / $61.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$36.7700 | Buy Now |
DISTI #
MC56F8357MPYE
|
Avnet Silica | MCU 16-bit MC56F83xx CISC 256KB Flash 3.3V 160-Pin LQFP Tray (Alt: MC56F8357MPYE) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC56F8357MPYE
|
EBV Elektronik | MCU 16-bit MC56F83xx CISC 256KB Flash 3.3V 160-Pin LQFP Tray (Alt: MC56F8357MPYE) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC56F8357MPYE
MC56F8357MPYE CAD Models
MC56F8357MPYE Part Data Attributes
|
MC56F8357MPYE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8357MPYE
NXP Semiconductors
16-BIT, 120MHz, OTHER DSP, PQFP160
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-160 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP160,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for MC56F8357MPYE
This table gives cross-reference parts and alternative options found for MC56F8357MPYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8357MPYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F8357VPY60 | IC,MICROCONTROLLER,16-BIT,56800E CPU,CMOS,QFP,160PIN,PLASTIC | Freescale Semiconductor | MC56F8357MPYE vs MC56F8357VPY60 |
MC56F8357VPYE | 16-BIT, 120MHz, OTHER DSP, PQFP160 | NXP Semiconductors | MC56F8357MPYE vs MC56F8357VPYE |
MC56F8357VPYE | 16-bit DSC, 56800E core, 256KB Flash, 60MHz, QFP 160 | Freescale Semiconductor | MC56F8357MPYE vs MC56F8357VPYE |
MC56F8357VPY60 | 16-BIT, 240MHz, OTHER DSP, PQFP160, 24 X 24 MM, 0.50 MM PITCH, PLASTIC, LQFP-160 | Motorola Mobility LLC | MC56F8357MPYE vs MC56F8357VPY60 |
MC56F8357MPYE | 16-bit DSC, 56800E core, 256KB Flash, 60MHz, QFP 160 | Freescale Semiconductor | MC56F8357MPYE vs MC56F8357MPYE |
MC56F8357VPY60 | OTHER DSP | NXP Semiconductors | MC56F8357MPYE vs MC56F8357VPY60 |
MC56F8357MPY60 | IC,MICROCONTROLLER,16-BIT,56800E CPU,CMOS,QFP,160PIN,PLASTIC | Freescale Semiconductor | MC56F8357MPYE vs MC56F8357MPY60 |