Part Details for MC56F8347MPYE by Freescale Semiconductor
Results Overview of MC56F8347MPYE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F8347MPYE Information
MC56F8347MPYE by Freescale Semiconductor is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC56F8347MPYE
MC56F8347MPYE CAD Models
MC56F8347MPYE Part Data Attributes
|
MC56F8347MPYE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC56F8347MPYE
Freescale Semiconductor
16-BIT, 120MHz, OTHER DSP, PQFP160, ROHS COMPLIANT, PLASTIC, LQFP-160
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP160,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for MC56F8347MPYE
This table gives cross-reference parts and alternative options found for MC56F8347MPYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8347MPYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC56F8347MPY60 | Motorola Mobility LLC | Check for Price | 16-BIT, 120MHz, OTHER DSP, PQFP160, LQFP-160 | MC56F8347MPYE vs MC56F8347MPY60 |
MC56F8347VPY60 | Motorola Mobility LLC | Check for Price | 16-BIT, 120MHz, OTHER DSP, PQFP160, LQFP-160 | MC56F8347MPYE vs MC56F8347VPY60 |
MC56F8347VPY60 | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,56800E CPU,CMOS,QFP,160PIN,PLASTIC | MC56F8347MPYE vs MC56F8347VPY60 |
MC56F8347MPY60 | Freescale Semiconductor | Check for Price | 16-BIT, 120MHz, OTHER DSP, PQFP160, LQFP-160 | MC56F8347MPYE vs MC56F8347MPY60 |
MC56F8347MPY60 | Motorola Semiconductor Products | Check for Price | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP160, LQFP-160 | MC56F8347MPYE vs MC56F8347MPY60 |
MC56F8347VPYE | Freescale Semiconductor | Check for Price | 16-BIT, 120MHz, OTHER DSP, PQFP160, ROHS COMPLIANT, PLASTIC, LQFP-160 | MC56F8347MPYE vs MC56F8347VPYE |