Part Details for MC56F8346VFVE by NXP Semiconductors
Results Overview of MC56F8346VFVE by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC56F8346VFVE Information
MC56F8346VFVE by NXP Semiconductors is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC56F8346VFVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC56F8346VFVE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 144LQFP Min Qty: 1 Lead time: 35 Weeks Container: Tray |
154 In Stock |
|
$25.7499 / $35.6900 | Buy Now |
DISTI #
86010377
|
Verical | MCU 16-bit 56800E CISC 128KB Flash 3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2401 | Americas - 35 |
|
$26.1875 / $30.8125 | Buy Now |
|
Rochester Electronics | Digital Signal Processor, 56800E Core, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP144 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 35 |
|
$20.9500 / $24.6500 | Buy Now |
|
Flip Electronics | Stock | 19 |
|
RFQ |
Part Details for MC56F8346VFVE
MC56F8346VFVE CAD Models
MC56F8346VFVE Part Data Attributes
|
MC56F8346VFVE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8346VFVE
NXP Semiconductors
16-BIT, 120MHz, OTHER DSP, PQFP144
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 17 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 144 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
RAM (words) | 2048 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Current-Max | 155 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for MC56F8346VFVE
This table gives cross-reference parts and alternative options found for MC56F8346VFVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8346VFVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC56F8346MFVE | Freescale Semiconductor | Check for Price | 16-BIT, 120MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, LQFP-144 | MC56F8346VFVE vs MC56F8346MFVE |